-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0024MAE/NOPB | Texas Instruments | LMH0024 3.3V SMPTE 259M / 344M Adaptive Cable Equalizer 16-SOIC -40 to 85 | |
LMH0024MAX/NOPB | Texas Instruments | LMH0024 3.3V SMPTE 259M / 344M Adaptive Cable Equalizer 16-SOIC -40 to 85 | |
LMH0024MA/NOPB | Texas Instruments | LMH0024 3.3V SMPTE 259M / 344M Adaptive Cable Equalizer 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6971
|
Newark | Adaptive Cable Equalizer, Soic-16, Ic Interface Type:Serial, Interface Applications:Smpte 259M, Smpte 344M, Data Recovery Equalization, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Interface Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0024MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8600 / $22.1500 | Buy Now |
DISTI #
LMH0024MA/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
129 In Stock |
|
$12.8423 / $21.2300 | Buy Now |
DISTI #
926-LMH0024MA/NOPB
|
Mouser Electronics | Equalizers SMPTE 259M SD ADAP CABLE EQUALIZER RoHS: Compliant | 95 |
|
$13.0700 / $19.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0024MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0024MA/NOPB
Texas Instruments
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 540000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.077 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LMH0024MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0024MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0024MA | TELECOM-LINE EQUALIZER, PDSO16, SOIC-16 | Texas Instruments | LMH0024MA/NOPB vs LMH0024MA |
LMH0024MAE/NOPB | 3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85 | Texas Instruments | LMH0024MA/NOPB vs LMH0024MAE/NOPB |
LMH0024MAX/NOPB | 3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85 | Texas Instruments | LMH0024MA/NOPB vs LMH0024MAX/NOPB |