Part Details for LMGG27W by SunLED Group
Overview of LMGG27W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMGG27W
LMGG27W CAD Models
LMGG27W Part Data Attributes
|
LMGG27W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMGG27W
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 300 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 565 nm | |
Viewing Angle | 40 deg |