Part Details for LMG7550XUFC by Hitachi Ltd
Overview of LMG7550XUFC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LMG7550XUFC
LMG7550XUFC CAD Models
LMG7550XUFC Part Data Attributes
|
LMG7550XUFC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
LMG7550XUFC
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Overall Depth | 9 mm | |
Overall Height | 183 mm | |
Overall Length | 264 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 162 mm | |
Viewing Area Length | 215 mm |