Part Details for LMG7520RPFC by Hitachi Ltd
Overview of LMG7520RPFC by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LMG7520RPFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7963
|
Newark | Lcd Module, Mono Stn 1/4 Vga 4.7", Resolution:320 X 240, Display Appearance:White On Black, Logic Voltage:5V, Interface Type:Parallel, Font Set:No Font, Display Mode:Transmissive, Lcd Display Type:Fstn, Module Size:129.6Mm X 92.6Mm Rohs Compliant: Yes |Hitachi LMG7520RPFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LMG7520RPFC
LMG7520RPFC CAD Models
LMG7520RPFC Part Data Attributes
|
LMG7520RPFC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
LMG7520RPFC
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HITACHI | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 7.5 mm | |
Overall Height | 92.6 mm | |
Overall Length | 129.6 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 75 mm | |
Viewing Area Length | 100 mm |