LMG7420PLFC-X
Description: Display

Overview of LMG7420PLFC-X by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LMG7420PLFC-X by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMG7420PLFC-X by Hitachi Ltd

LMG7420PLFC-X
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
HITACHI
Horizontal Pixel Count
240 Pixel
Operating Temperature-Max
50 °C
Operating Temperature-Min
Overall Depth
11 mm
Overall Height
101 mm
Overall Length
159 mm
Supply Voltage-Nom
5 V
Vertical Pixel Count
128 Pixel
Viewing Area Height
68 mm
Viewing Area Length
123 mm
Want to compare parts?
  1. LMG7420PLFC-X
    Hitachi Ltd
    Display
    VS

Related Parts for LMG7420PLFC-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMG7420PLFC-X by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMG7420PLFC-X by Hitachi Ltd

  • Please alert me when LMG7420PLFC-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMG7420PLFC-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMG7420PLFC-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMG7420PLFC-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMG7420PLFC-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMG7420PLFC-X by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: