-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V GaN Half Bridge Power Stage 9-QFM -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2828
|
Newark | Gan Fet Driver, Half-Bridge, Qfm-9, Driver Configuration:Half Bridge, Peak Output Current:10A, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Qfm, No. Of Pins:9Pins, Input Delay:29.5Ns, Output Delay:29.5Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMG5200MOFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.0400 / $18.0900 | Buy Now |
DISTI #
296-45474-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 10A 9QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
917 In Stock |
|
$10.0523 / $14.5600 | Buy Now |
DISTI #
595-LMG5200MOFT
|
Mouser Electronics | Gate Drivers 80V GaN Half Bridge Power Stage RoHS: Compliant | 894 |
|
$10.0500 / $14.8600 | Buy Now |
|
Ameya Holding Limited | IC HALF-BRIDGE DRIVER GAN 9QFM | 1 |
|
RFQ | |
|
LCSC | Half Bridge MOSFET 4.75V5.25V QFN-9(6x8) Gate Drive ICs ROHS | 10 |
|
$8.9934 / $10.8269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMG5200MOFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMG5200MOFT
Texas Instruments
80V GaN Half Bridge Power Stage 9-QFM -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-09 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBCC-B9 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LMG5200MOFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG5200MOFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8325ARUZ-REEL | 5 V CATV Line Driver Fine Step Output Power Control | Analog Devices Inc | LMG5200MOFT vs AD8325ARUZ-REEL |