Part Details for LMG32D by SunLED Group
Overview of LMG32D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LMG32D
LMG32D CAD Models
LMG32D Part Data Attributes
|
LMG32D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMG32D
SunLED Group
Single Color LED, Green, Diffused, T-1, 3mm, 3 MM ROUND
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3 MM ROUND | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1994-01-01 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LMG32D
This table gives cross-reference parts and alternative options found for LMG32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMG32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX3044LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | LMG32D vs SSL-LX3044LGD |
SSF-LXH304LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | LMG32D vs SSF-LXH304LGD |
SSF-LXH303LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | LMG32D vs SSF-LXH303LGD |
SSL-LX305F4LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | LMG32D vs SSL-LX305F4LGD |
XLMG32D | Single Color LED, Green, Diffused, T-1, 3mm, | SunLED Group | LMG32D vs XLMG32D |
SSL-LX3054LGD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | LMG32D vs SSL-LX3054LGD |
SSF-LXH304GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | LMG32D vs SSF-LXH304GD |