Part Details for LMF90CCN by National Semiconductor Corporation
Overview of LMF90CCN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMF90CCN
LMF90CCN CAD Models
LMF90CCN Part Data Attributes:
|
LMF90CCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMF90CCN
National Semiconductor Corporation
IC SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 30 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | NOTCH | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | ELLIPTIC | |
Width | 7.62 mm |
Alternate Parts for LMF90CCN
This table gives cross-reference parts and alternative options found for LMF90CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF90CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMF90CIN | SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | LMF90CCN vs LMF90CIN |
LMF90CIJ | SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | LMF90CCN vs LMF90CIJ |
LMF90CMJ/883 | SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | LMF90CCN vs LMF90CMJ/883 |
LMF90CIN | IC SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Active Filter | National Semiconductor Corporation | LMF90CCN vs LMF90CIN |
LMF90CCN | SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | LMF90CCN vs LMF90CCN |
LMF90CMJ/883 | IC SWITCHED CAPACITOR FILTER, ELLIPTIC, NOTCH, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Active Filter | National Semiconductor Corporation | LMF90CCN vs LMF90CMJ/883 |