Part Details for LMF8D502W2851 by Vishay Intertechnologies
Overview of LMF8D502W2851 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF8D502W2851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1540
|
Newark | Kit Lm F 8 D 502 W02851 E3 /Tube |Vishay LMF8D502W2851 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.6600 / $213.8200 | Buy Now |
DISTI #
LMF8D502W2851
|
Avnet Americas | KIT LM Series Motion Transducer Element Plastic Conductor 200mm TET 5K Ohm 20% Solder Pads Output - Rail/Tube (Alt: LMF8D502W2851) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$71.6425 / $213.8180 | Buy Now |