Part Details for LMF380CIN by National Semiconductor Corporation
Results Overview of LMF380CIN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMF380CIN Information
LMF380CIN by National Semiconductor Corporation is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LMF380CIN
LMF380CIN CAD Models
LMF380CIN Part Data Attributes
|
LMF380CIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMF380CIN
National Semiconductor Corporation
IC TRIPLE SWITCHED CAPACITOR FILTER, CHEBYSHEV, BANDPASS, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Active Filter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.000125 kHz | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for LMF380CIN
This table gives cross-reference parts and alternative options found for LMF380CIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF380CIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMF380CIJ | National Semiconductor Corporation | Check for Price | IC TRIPLE SWITCHED CAPACITOR FILTER, CHEBYSHEV, BANDPASS, CDIP16, CERAMIC, DIP-16, Active Filter | LMF380CIN vs LMF380CIJ |
LMF380CIN | Texas Instruments | Check for Price | TRIPLE SWITCHED CAPACITOR FILTER, CHEBYSHEV, BANDPASS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | LMF380CIN vs LMF380CIN |
LMF380CIV | National Semiconductor Corporation | Check for Price | IC TRIPLE SWITCHED CAPACITOR FILTER, CHEBYSHEV, BANDPASS, PQCC20, PLASTIC, LCC-20, Active Filter | LMF380CIN vs LMF380CIV |