LMF320-23B15-C
MORNSUN
Description: AC-DC Power Factor Correction Module, 1 Output, 321W, Hybrid, Module-10

Overview of LMF320-23B15-C by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LMF320-23B15-C by MORNSUN

Part # Manufacturer Description Stock Price Buy
DISTI # 2725-LMF320-23B15-C-ND
DigiKey AC/DC CONVERTER 15V 321W Min Qty: 1 Lead time: 8 Weeks Container: Box Limited Supply - Call
  • 1 $67.8900
  • 5 $67.2100
  • 10 $65.8970
  • 25 $62.7548
  • 50 $60.9264
  • 100 $59.1524
$59.1524 / $67.8900 Buy Now

CAD Models for LMF320-23B15-C by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMF320-23B15-C by MORNSUN

LMF320-23B15-C
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description
Module-10
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CCC, CE, EN, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
89%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXMA-X10
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current-Max
21.4 A
Output Voltage-Max
18 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.02121 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
321 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LMF320-23B15-C
    MORNSUN
    AC-DC Power Factor Correction Module, 1 Output, 321W, Hybrid, Module-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMF320-23B15-C by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMF320-23B15-C by MORNSUN

Select Manufacturer
Which Manufacturer of LMF320-23B15-C would you like to use for your alert(s)?
  • Please alert me when LMF320-23B15-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMF320-23B15-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMF320-23B15-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMF320-23B15-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMF320-23B15-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMF320-23B15-C by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: