Part Details for LMF105B7103MVHF by TAIYO YUDEN
Overview of LMF105B7103MVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF105B7103MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7025
|
Newark | Cap, Aec-Q200, 0.01Uf, 10V, Mlcc, 0402, Capacitance:0.01µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7103MVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
41AH7026
|
Newark | Cap, Aec-Q200, 0.01Uf, 10V, Mlcc, 0402, Capacitance:0.01µf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7103MVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
587-LMF105B7103MVHFCT-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24717 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
LMF105B7103MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.01uF 10V 20% 0402 Paper T/R - Tape and Reel (Alt: LMF105B7103MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
963-LMF105B7103MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL105SB7103MF RPLCMT PN 10V 0.01uF X7R 0402 AEC-Q200 RoHS: Compliant | 48266 |
|
$0.0070 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF (+/-) 20% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0066 / $0.0098 | Buy Now |
Part Details for LMF105B7103MVHF
LMF105B7103MVHF CAD Models
LMF105B7103MVHF Part Data Attributes
|
LMF105B7103MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF105B7103MVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMF105B7103MVHF
This table gives cross-reference parts and alternative options found for LMF105B7103MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF105B7103MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B103M100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7103MVHF vs 0402B103M100S |
C0402T103M8RCL7867 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | LMF105B7103MVHF vs C0402T103M8RCL7867 |
C0402T103M8RCL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | LMF105B7103MVHF vs C0402T103M8RCL |
CC0402MPX7R6BB103 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | YAGEO Corporation | LMF105B7103MVHF vs CC0402MPX7R6BB103 |
0402B103M100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | PILKOR Electronics Co Ltd | LMF105B7103MVHF vs 0402B103M100NT |
C0402T103M8RACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | LMF105B7103MVHF vs C0402T103M8RACTM |
C1005X7R103MDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Darfon Corporation | LMF105B7103MVHF vs C1005X7R103MDCS |
C0402C103M8RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | LMF105B7103MVHF vs C0402C103M8RAL9028 |
0402B103M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | LMF105B7103MVHF vs 0402B103M100CT |
CALC0402B100A103M-T10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | LMF105B7103MVHF vs CALC0402B100A103M-T10 |