Part Details for LMF105B7102KVHF by TAIYO YUDEN
Overview of LMF105B7102KVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMF105B7102KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7020
|
Newark | Cap, Aec-Q200, 1000Pf, 10V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7102KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
41AH7019
|
Newark | Cap, Aec-Q200, 1000Pf, 10V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden LMF105B7102KVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
587-6565-1-ND
|
DigiKey | CAP CER 1000PF 10V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19856 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
LMF105B7102KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 0.001uF 10V 10% 0402 Paper T/R - Tape and Reel (Alt: LMF105B7102KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0078 | Buy Now |
DISTI #
963-LMF105B7102KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL105SB7102KF RPLCMT PN 10V 1000pF X7R 0402 AEC-Q200 RoHS: Compliant | 22681 |
|
$0.0070 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pf (+/-) 10% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0066 / $0.0098 | Buy Now |
Part Details for LMF105B7102KVHF
LMF105B7102KVHF CAD Models
LMF105B7102KVHF Part Data Attributes
|
LMF105B7102KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMF105B7102KVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMF105B7102KVHF
This table gives cross-reference parts and alternative options found for LMF105B7102KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF105B7102KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | LMF105B7102KVHF vs 0402B102K100CB |
C0402T102K8RBL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | LMF105B7102KVHF vs C0402T102K8RBL |
C0402T102K8RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | LMF105B7102KVHF vs C0402T102K8RBCTM |
CL05B102KPNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | LMF105B7102KVHF vs CL05B102KPNF |
C1005X7R102KDAS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Darfon Corporation | LMF105B7102KVHF vs C1005X7R102KDAS |
223824755623 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | YAGEO Corporation | LMF105B7102KVHF vs 223824755623 |
CS1005X7R102K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | LMF105B7102KVHF vs CS1005X7R102K100NR |
C0402S102K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | LMF105B7102KVHF vs C0402S102K8RALTM |
C0402S102K8RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | LMF105B7102KVHF vs C0402S102K8RAC9028 |
CS1005X7R102K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | LMF105B7102KVHF vs CS1005X7R102K100NB |