LMENA2016MKTR24M0NK
TAIYO YUDEN
Description: General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP

Overview of LMENA2016MKTR24M0NK by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMENA2016MKTR24M0NK by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # LMENA2016MKTR24M0N
Avnet Americas INDUCTORS - Tape and Reel (Alt: LMENA2016MKTR24M0N) Container: Reel 0
RFQ

CAD Models for LMENA2016MKTR24M0NK by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMENA2016MKTR24M0NK by TAIYO YUDEN

LMENA2016MKTR24M0NK
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0806
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.018 Ω
Inductance-Nom (L)
0.24 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Embossed
Rated Current-Max
5.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LMENA2016MKTR24M0NK
    TAIYO YUDEN
    General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMENA2016MKTR24M0NK by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMENA2016MKTR24M0NK by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LMENA2016MKTR24M0NK would you like to use for your alert(s)?
  • Please alert me when LMENA2016MKTR24M0NK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMENA2016MKTR24M0NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMENA2016MKTR24M0NK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMENA2016MKTR24M0NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMENA2016MKTR24M0NK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMENA2016MKTR24M0NK by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: