Datasheets
LME49860MAX/NOPB by:

2-channel, 44-V, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85

Part Details for LME49860MAX/NOPB by Texas Instruments

Overview of LME49860MAX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for LME49860MAX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-43892-1-ND
DigiKey IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11487
In Stock
  • 1 $3.9200
  • 10 $3.5250
  • 25 $3.3324
  • 100 $2.8881
  • 250 $2.7400
  • 500 $2.6075
  • 2,500 $2.6075
$2.6075 / $3.9200 Buy Now
DISTI # 926-LME49860MAX/NOPB
Mouser Electronics Audio Amplifiers 2-channel, 44-V, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85 RoHS: Compliant 1480
  • 1 $3.9200
  • 10 $3.3400
  • 100 $2.8900
  • 250 $2.7400
  • 500 $2.6100
  • 2,500 $2.6000
$2.6000 / $3.9200 Buy Now
Ameya Holding Limited IC OPAMP AUDIO 55MHZ 8SOIC 137765
RFQ

Part Details for LME49860MAX/NOPB

LME49860MAX/NOPB CAD Models

LME49860MAX/NOPB Part Data Attributes:

LME49860MAX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LME49860MAX/NOPB Texas Instruments 2-channel, 44-V, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.2 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.065 µA
Input Offset Voltage-Max 700 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -23 V
Neg Supply Voltage-Nom (Vsup) -18 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 15 V/us
Slew Rate-Nom 20 V/us
Supply Current-Max 13 mA
Supply Voltage Limit-Max 23 V
Supply Voltage-Nom (Vsup) 18 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 55000
Voltage Gain-Min 10000000
Wideband NO
Width 3.9 mm

Alternate Parts for LME49860MAX/NOPB

This table gives cross-reference parts and alternative options found for LME49860MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME49860MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LME49860MA DUAL OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LME49860MAX/NOPB vs LME49860MA
LME49860MA/NOPB IC DUAL OP-AMP, 700000 uV OFFSET-MAX, 55 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LME49860MAX/NOPB vs LME49860MA/NOPB
LME49860MA IC DUAL OP-AMP, 700 uV OFFSET-MAX, 55 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LME49860MAX/NOPB vs LME49860MA
LME49860MA/NOPB 44V Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85 Texas Instruments LME49860MAX/NOPB vs LME49860MA/NOPB
Part Number Description Manufacturer Compare
LME49860MA/NOPB 44V Dual High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85 Texas Instruments LME49860MAX/NOPB vs LME49860MA/NOPB
LME49860MA DUAL OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LME49860MAX/NOPB vs LME49860MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LME49860MAX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LME49860MAX/NOPB by Texas Instruments

  • Please alert me when LME49860MAX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LME49860MAX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LME49860MAX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LME49860MAX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LME49860MAX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LME49860MAX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: