Amplifier Circuits
LME49710MA/NOPB
Texas Instruments
Description: High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85

Overview of LME49710MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LME49710MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC OPAMP AUDIO 55MHZ 8SOIC 3100
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for LME49710MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LME49710MA/NOPB by Texas Instruments

LME49710MA/NOPB
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.072 µA
Bias Current-Max (IIB) @25C
0.072 µA
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
20 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
55000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LME49710MA/NOPB
    Texas Instruments
    High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
    VS

Alternate Parts for LME49710MA/NOPB

This table gives cross-reference parts and alternative options found for LME49710MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME49710MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LME49710MA IC OP-AMP, 700 uV OFFSET-MAX, 55 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LME49710MA/NOPB vs LME49710MA
LME49710MAX OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LME49710MA/NOPB vs LME49710MAX
Part Number Description Manufacturer Compare
LME49710MAX OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LME49710MA/NOPB vs LME49710MAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LME49710MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LME49710MA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LME49710MA/NOPB would you like to use for your alert(s)?
  • Please alert me when LME49710MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LME49710MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LME49710MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LME49710MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LME49710MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LME49710MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: