Part Details for LME1209DC by Murata Power Solutions
Overview of LME1209DC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LME1209DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2935
|
Newark | Dc/Dc 12V To 9V 0.25W Dip8 Rohs Compliant: Yes |Murata Power Solutions LME1209DC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3447-ND
|
DigiKey | DC DC CONVERTER 9V 250MW Min Qty: 1 Lead time: 46 Weeks Container: Tube |
135 In Stock |
|
$10.1300 | Buy Now |
DISTI #
000000000001465799
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NME1209SC | 0 |
|
Buy Now |