-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMDND4040MKTR68MMTR-ND
|
DigiKey | FIXED IND 0.68 UH 5A 0.029 OHM Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3652 | Buy Now |
DISTI #
LMDND4040MKTR68MM
|
Avnet Americas | Inductor Power Shielded Wirewound 680nH 20% 1MHz Metal Composite 6.7A 1515 Emboss T/R - Tape and Reel (Alt: LMDND4040MKTR68MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4098 | Buy Now |
DISTI #
963-LMDND4040MKTR68M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, MCOIL, 0.68uH20%, T&R RoHS: Compliant | 0 |
|
$0.3190 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.3020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3208 / $0.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMDND4040MKTR68MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMDND4040MKTR68MM
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |