-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMDND4040MKT4R7MMTR-ND
|
DigiKey | FIXED IND 4.7 UH 1.9A 0.16 OHM Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3652 | Buy Now |
DISTI #
LMDND4040MKT4R7MM
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Composite 2.5A 1515 Emboss T/R - Tape and Reel (Alt: LMDND4040MKT4R7MM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4098 | Buy Now |
DISTI #
963-LMDND4040MKT4R7M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, MCOIL, 4.7uH20%, T&R RoHS: Compliant | 0 |
|
$0.3190 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.3020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3208 / $0.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMDND4040MKT4R7MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMDND4040MKT4R7MM
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LMDND4040MKT4R7MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMDND4040MKT4R7MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND4040MKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LMDND4040MKT4R7MM vs LLDND4040MKT4R7MM |