LMDND2020KKT100MM
TAIYO YUDEN
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP

Overview of LMDND2020KKT100MM by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LMDND2020KKT100MM by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LMDND2020KKT100MMTR-ND
DigiKey FIXED IND 10 UH 0.63A 0.69 OHM Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2389
$0.2389 Buy Now
DISTI # LMDND2020KKT100MM
Avnet Americas Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal Composite 750mA 0808 Emboss T/R - Tape and Reel (Alt: LMDND2020KKT100MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.2767
$0.2767 Buy Now
DISTI # 963-LMDND2020KKT100M
Mouser Electronics Power Inductors - SMD INDUCTOR, MCOIL, 10uH20%, T&R RoHS: Compliant 0
  • 1 $0.5400
  • 10 $0.5020
  • 100 $0.3630
  • 1,000 $0.2620
  • 2,500 $0.2220
  • 25,000 $0.2150
$0.2150 / $0.5400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks 0
  • 2,500 $0.2040
$0.2040 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.2517
  • 5,000 $0.2370
  • 7,500 $0.2335
  • 10,000 $0.2300
  • 25,000 $0.2265
  • 50,000 $0.2231
$0.2231 / $0.2517 Buy Now

CAD Models for LMDND2020KKT100MM by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMDND2020KKT100MM by TAIYO YUDEN

LMDND2020KKT100MM
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0808
Construction
Rectangular
Core Material
Metal
DC Resistance
0.69 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.63 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LMDND2020KKT100MM
    TAIYO YUDEN
    General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMDND2020KKT100MM by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMDND2020KKT100MM by TAIYO YUDEN

  • Please alert me when LMDND2020KKT100MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMDND2020KKT100MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMDND2020KKT100MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMDND2020KKT100MM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMDND2020KKT100MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMDND2020KKT100MM by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: