Part Details for LMD63B800PAFAFSB by Siemens
Overview of LMD63B800PAFAFSB by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMD63B800PAFAFSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LMD63B800PAFAFSB-ND
|
DigiKey | BRKR LMD6 3P 600V 800A LEL 24V S Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$16,568.7000 | Buy Now |
DISTI #
982-LMD63B800PAFAFSB
|
Mouser Electronics | Circuit Breakers BRKR LMD6 3P 600V 800A LEL 24V ST 2AUX | 0 |
|
$16,568.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15,802.2100 / $16,287.1600 | Buy Now |