Part Details for LMD46058BSR-15 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of LMD46058BSR-15 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMD46058BSR-15
LMD46058BSR-15 CAD Models
LMD46058BSR-15 Part Data Attributes
|
LMD46058BSR-15
Jiangsu Wenrun Optoelectronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMD46058BSR-15
Jiangsu Wenrun Optoelectronic Co Ltd
5 X 8 Dot Matrix LED Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU WENRUN OPTOELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 106.7 mm | |
Infrared Range | NO | |
Number of Characters | 1 | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm |