Part Details for LMD40044AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of LMD40044AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMD40044AEG-15
LMD40044AEG-15 CAD Models
LMD40044AEG-15 Part Data Attributes
|
LMD40044AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMD40044AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
4 X 4 Dot Matrix LED Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU WENRUN OPTOELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Red | |
Configuration | Common Cathode | |
Display Height | 81.6 mm | |
Number of Characters | 1 | |
Optoelectronic Device Type | 4 X 4 DOT MATRIX LED DISPLAY |