LMD30058AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
Description: 5 X 8 Dot Matrix LED Display

Overview of LMD30058AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LMD30058AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMD30058AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd

LMD30058AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JIANGSU WENRUN OPTOELECTRONIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Orange-Red
Configuration
Common Cathode
Display Height
79.8 mm
Infrared Range
NO
Number of Characters
1
Optoelectronic Device Type
5 X 8 DOT MATRIX LED DISPLAY
Peak Wavelength
635 nm
Want to compare parts?
  1. LMD30058AEG-15
    Jiangsu Wenrun Optoelectronic Co Ltd
    5 X 8 Dot Matrix LED Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMD30058AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMD30058AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd

  • Please alert me when LMD30058AEG-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMD30058AEG-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMD30058AEG-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMD30058AEG-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMD30058AEG-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMD30058AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: