-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMD18245T-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-15 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$21.1300 | Buy Now |
DISTI #
296-43504-5-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-15 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
40 In Stock |
|
$25.1247 / $28.5200 | Buy Now |
DISTI #
926-LMD18245T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LMD18245 3A, 55V DMOS Full-Bridge Motor Driver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 879 |
|
$18.1400 / $21.3400 | Buy Now |
DISTI #
LMD18245T
|
TME | IC: driver, motor controller, TO220-15, 3A, 55V, Ch: 2, 12÷55VDC Min Qty: 1 | 182 |
|
$15.7000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMD18245T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18245T
Texas Instruments
3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | POWER, TO-220, 15 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONTAINS DC MOTOR DRIVER | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T15 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 42 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |