Part Details for LMD12088AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of LMD12088AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMD12088AEG-15
LMD12088AEG-15 CAD Models
LMD12088AEG-15 Part Data Attributes:
|
LMD12088AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMD12088AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
5 X 8 Dot Matrix LED Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU WENRUN OPTOELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Orange-Red | |
Configuration | Common Cathode | |
Display Height | 28 mm | |
Number of Characters | 1 | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |