Part Details for LMD08088AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of LMD08088AEG-15 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LMD08088AEG-15
LMD08088AEG-15 CAD Models
LMD08088AEG-15 Part Data Attributes
|
LMD08088AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMD08088AEG-15
Jiangsu Wenrun Optoelectronic Co Ltd
8 X 8 Dot Matrix LED Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU WENRUN OPTOELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Orange-Red | |
Configuration | Common Cathode | |
Display Height | 17.5 mm | |
Number of Characters | 1 | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY |