Part Details for LMD-5001-P by Amphenol Aerospace
Overview of LMD-5001-P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for LMD-5001-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0054
|
Newark | Rectangular Relay Module, Pin, 9Pos, Product Range:Lmd Series, No. Of Contacts:9Contacts, No. Of Rows:3 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:-, Contact Material:- Rohs Compliant: Yes |Amphenol Aerospace LMD-5001-P RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LMD-5001-P-ND
|
DigiKey | CONN RELAY MOD 1.326" L Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.1276 / $394.1700 | Buy Now |
DISTI #
AAOLMD-5001-P
|
Heilind Electronics | RACK & PANEL CONN RELAY MODULES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOLMD-5001-P
|
Interstate Connecting Components | RACK & PANEL CONN RELAY MODULES | 0 |
|
Buy Now |