Part Details for LMD-3001-P by Amphenol Aerospace
Overview of LMD-3001-P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for LMD-3001-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMD-3001-P-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.500"L Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
94 In Stock |
|
$37.9763 / $57.1400 | Buy Now |
DISTI #
AAOLMD-3001-P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOLMD-3001-P
|
Interstate Connecting Components | 0 |
|
Buy Now |