Part Details for LMCI0201-3N3ST by VENKEL LTD
Overview of LMCI0201-3N3ST by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI0201-3N3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI0201-3N3STTR-ND
|
DigiKey | FIXED IND 3.3NH 270MA 300MOHM SM Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52300 In Stock |
|
$0.0032 | Buy Now |
DISTI #
LMCI0201-3N3ST
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0201, 3.3nH, �0.3nH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
Buy Now |
Part Details for LMCI0201-3N3ST
LMCI0201-3N3ST CAD Models
LMCI0201-3N3ST Part Data Attributes
|
LMCI0201-3N3ST
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI0201-3N3ST
VENKEL LTD
General Purpose Inductor, 0.0033uH, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 9.0909% |
Alternate Parts for LMCI0201-3N3ST
This table gives cross-reference parts and alternative options found for LMCI0201-3N3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI0201-3N3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCM0603Z0S3N3TB | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | LMCI0201-3N3ST vs WLCM0603Z0S3N3TB |
NML02D3N3TRF | General Purpose Inductor, 0.0033uH, Ceramic-Core, 0201, | NIC Components Corp | LMCI0201-3N3ST vs NML02D3N3TRF |
CIH03U3N3SNC | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | Samsung Electro-Mechanics | LMCI0201-3N3ST vs CIH03U3N3SNC |
SDCL0603Q3N3ST02B03 | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LMCI0201-3N3ST vs SDCL0603Q3N3ST02B03 |