Part Details for LMC_100_CTP by Visual Communications Company
Results Overview of LMC_100_CTP by Visual Communications Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC_100_CTP Information
LMC_100_CTP by Visual Communications Company is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LMC_100_CTP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P6758
|
Newark | Light Pipe, Single, Round, Panel, Length:25.4Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, For Use With:Smd Leds, Material:Acrylic Rohs Compliant: Yes |Vcc/visual Communications Company LMC_100_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.4490 | Buy Now |
|
DISTI #
LMC_100_CTP-ND
|
DigiKey | LITEPIPE 2.5MM CLEAR TRANSP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18951 In Stock |
|
$0.3375 / $1.1300 | Buy Now |
|
DISTI #
593-LMC100CTP
|
Mouser Electronics | LED Light Pipes Light Pipe Clear LMC100CTP RoHS: Compliant | 6790 |
|
$0.2920 / $0.9600 | Buy Now |
|
DISTI #
70053350
|
RS | LIGHT PIPES 2.5MM RIGID LENGTH 1 INCH CLEAR PANEL MOUNT LMC SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
|
Future Electronics | LITEPIPE 2.5MM CLEAR TRANSP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 4000Bulk |
|
$0.3550 | Buy Now |
|
|
Onlinecomponents.com | LTP Rigid Panel Round .102"D 1.00"L 2.5mm COO: United States RoHS: Compliant |
4150 In Stock |
|
$0.2811 / $0.4783 | Buy Now |
|
DISTI #
71794853
|
Verical | LED Light Pipe Round Right Angle Clear Rigid RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2151 | Americas - 5465 |
|
$0.1353 / $0.1481 | Buy Now |
|
DISTI #
80319869
|
Verical | LED Light Pipe Round Right Angle Clear Rigid RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2343 | Americas - 4150 |
|
$0.4715 / $0.6394 | Buy Now |
|
DISTI #
LMC_100_CTP
|
IBS Electronics | LMC_100_CTP by Visual Communications. Min Qty: 1000 Package Multiple: 1 | 8150 |
|
$0.4283 / $0.7560 | Buy Now |
|
|
Master Electronics | LTP Rigid Panel Round .102"D 1.00"L 2.5mm COO: United States RoHS: Compliant |
4150 In Stock |
|
$0.2811 / $0.4783 | Buy Now |
US Tariff Estimator: LMC_100_CTP by Visual Communications Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMC_100_CTP
LMC_100_CTP Part Data Attributes
|
|
LMC_100_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LMC_100_CTP
Visual Communications Company
2.5mm Round Rigid Light Pipe .102″ Dia 1.00″ Length
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8531.90.75.00 | |
| Optoelectronic Device Type | Optical Pipe |
Alternate Parts for LMC_100_CTP
This table gives cross-reference parts and alternative options found for LMC_100_CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC_100_CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VBL3D0900C | Visual Communications Company | Check for Price | Optical Pipe, | LMC_100_CTP vs VBL3D0900C |
LMC_100_CTP Frequently Asked Questions (FAQ)
-
The typical power consumption of the LMC_100_CTP is around 2.5W, but it can vary depending on the specific configuration and usage.
-
Yes, the LMC_100_CTP is designed to operate in a wide range of temperatures (-40°C to 85°C) and humidity levels, making it suitable for use in harsh environmental conditions.
-
The maximum distance for the serial communication interface (RS-232 or RS-485) is typically around 100 feet (30 meters), but it can be extended using repeaters or converters.
-
Yes, the LMC_100_CTP provides a standard API and communication protocols, allowing it to be integrated with third-party software and systems.
-
The typical response time for the LMC_100_CTP is around 10-20 milliseconds, depending on the specific command or function being executed.