Part Details for LMC835V by National Semiconductor Corporation
Overview of LMC835V by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LMC835V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2630 |
|
$5.3906 / $9.3750 | Buy Now |
|
Quest Components | GRAPHIC EQUALIZER, 28 Pin, Plastic, PLCC | 2104 |
|
$6.5625 / $12.5000 | Buy Now |
|
Quest Components | GRAPHIC EQUALIZER, 28 Pin, Plastic, PLCC | 136 |
|
$12.5125 / $16.0875 | Buy Now |
Part Details for LMC835V
LMC835V CAD Models
LMC835V Part Data Attributes:
|
LMC835V
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC835V
National Semiconductor Corporation
IC 1 CHANNEL(S), EQUALIZER CIRCUIT, PQCC28, PLASTIC, LCC-28, Audio Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Bands | 14 | |
Number of Channels | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LMC835V
This table gives cross-reference parts and alternative options found for LMC835V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC835V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC835VX | 1 CHANNEL(S), EQUALIZER CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | LMC835V vs LMC835VX |
LMC835V | 1 CHANNEL(S), EQUALIZER CIRCUIT, QCC28, LCC-28 | Texas Instruments | LMC835V vs LMC835V |