Part Details for LMC7660IM by National Semiconductor Corporation
Results Overview of LMC7660IM by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7660IM Information
LMC7660IM by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMC7660IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | 53 |
|
$1.9470 / $3.5400 | Buy Now |
|
Rochester Electronics | LMC7660 1.5-V to 10-V switched capacitor voltage converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 114 |
|
$1.1200 / $1.3200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 45 |
|
RFQ |
Part Details for LMC7660IM
LMC7660IM CAD Models
LMC7660IM Part Data Attributes
|
LMC7660IM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7660IM
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMC7660IM
This table gives cross-reference parts and alternative options found for LMC7660IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7660IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7660IMX | Texas Instruments | Check for Price | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | LMC7660IM vs LMC7660IMX |
ICL7660CBAZ-T | Renesas Electronics Corporation | Check for Price | CMOS Voltage Converters, SOICN, /Reel | LMC7660IM vs ICL7660CBAZ-T |
ICL7660CBAZA-T | Renesas Electronics Corporation | $1.1671 | CMOS Voltage Converters, SOICN, /Reel | LMC7660IM vs ICL7660CBAZA-T |
LMC7660IM/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | LMC7660IM vs LMC7660IM/NOPB |
LMC7660IM/NOPB | Texas Instruments | Check for Price | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | LMC7660IM vs LMC7660IM/NOPB |
ICL7660CBA-T | Renesas Electronics Corporation | Check for Price | CMOS Voltage Converters, SOICN, /Reel | LMC7660IM vs ICL7660CBA-T |
ICL7660CBA | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | LMC7660IM vs ICL7660CBA |