-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7225IM5X/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC7225IM5X/NOPB | Texas Instruments | u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC7225IM5X/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5638 In Stock |
|
$0.6174 / $1.3300 | Buy Now |
DISTI #
85998627
|
Verical | Comparator Single R-R I/P 8V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 1301 | Americas - 2249 |
|
$0.6846 / $0.7571 | Buy Now |
DISTI #
85991085
|
Verical | Comparator Single R-R I/P 8V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 1501 | Americas - 944 |
|
$0.6846 / $0.7571 | Buy Now |
|
Rochester Electronics | LMC7225 Low power, low voltage comparator with open-drain output RoHS: Compliant Status: Active Min Qty: 1 | 3193 |
|
$0.5477 / $0.6444 | Buy Now |
DISTI #
LMC7225IM5X/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 2÷8V, SMT, SOT23-5, reel,tape Min Qty: 1 | 993 |
|
$0.7800 / $1.1800 | Buy Now |
|
Vyrian | Amplifiers | 16994 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7225IM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7225IM5X/NOPB
Texas Instruments
Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 5e-8 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 22000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7225IM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7225IM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7225IM5X/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 22000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7225IM5X/NOPB vs LMC7225IM5X/NOPB |
LMC7225IM5 | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 22000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7225IM5X/NOPB vs LMC7225IM5 |
LMC7225IM5X | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 22000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7225IM5X/NOPB vs LMC7225IM5X |