Part Details for LMC7225IM5 by National Semiconductor Corporation
Results Overview of LMC7225IM5 by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7225IM5 Information
LMC7225IM5 by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC7225IM5 | Texas Instruments | u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package 5-SOT-23 -40 to 85 | |
LMC7225IM5X/NOPB | Texas Instruments | u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package 5-SOT-23 -40 to 85 | |
LMC7225IM5/NOPB | Texas Instruments | u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package 5-SOT-23 -40 to 85 |
Price & Stock for LMC7225IM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87491027
|
Verical | Comparator Single 8V 5-Pin SOT-23 T/R Min Qty: 197 Package Multiple: 1 Date Code: 1001 | Americas - 23500 |
|
$1.7375 / $1.9125 | Buy Now |
DISTI #
87488117
|
Verical | Comparator Single 8V 5-Pin SOT-23 T/R Min Qty: 197 Package Multiple: 1 Date Code: 1101 | Americas - 7500 |
|
$1.7375 / $1.9125 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1785 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 1614 |
|
$1.2045 / $3.2850 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 1428 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 128 |
|
$1.1025 / $2.2050 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 3 |
|
$1.5776 / $1.9720 | Buy Now |
|
Rochester Electronics | LMC7225 Low power, low voltage comparator with open-drain output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31000 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for LMC7225IM5
LMC7225IM5 CAD Models
LMC7225IM5 Part Data Attributes
|
LMC7225IM5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7225IM5
National Semiconductor Corporation
IC COMPARATOR, 8000 uV OFFSET-MAX, 22000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 22000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LMC7225IM5
This table gives cross-reference parts and alternative options found for LMC7225IM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7225IM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7225IM5 | Texas Instruments | Check for Price | Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7225IM5 vs LMC7225IM5 |
LMC7225IM5/NOPB | Texas Instruments | Check for Price | Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7225IM5 vs LMC7225IM5/NOPB |
LMC7225IM5X/NOPB | Texas Instruments | $0.8027 | Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7225IM5 vs LMC7225IM5X/NOPB |