-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7221AIMX/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC7221AIMX/NOPB-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18752 In Stock |
|
$0.8700 | Buy Now |
DISTI #
296-42641-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7997 / $1.4800 | Buy Now |
DISTI #
86279424
|
Verical | Comparator Single R-R I/P 15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 383 Package Multiple: 1 Date Code: 1301 | Americas - 18752 |
|
$0.8869 / $0.9808 | Buy Now |
|
Rochester Electronics | LMC7221 Low power, high voltage comparator with open-drain output RoHS: Compliant Status: Active Min Qty: 1 | 18752 |
|
$0.7095 / $0.8347 | Buy Now |
|
Vyrian | Amplifiers | 17135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7221AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7221AIMX/NOPB
Texas Instruments
Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7000 ns | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMC7221AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7221AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7221AIMX | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7221AIMX/NOPB vs LMC7221AIMX |
LMC7221AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7221AIMX/NOPB vs LMC7221AIMX/NOPB |
LMC7221AIM/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | LMC7221AIMX/NOPB vs LMC7221AIM/NOPB |
LMC7221BIM | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 18000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7221AIMX/NOPB vs LMC7221BIM |
LMC7221AIM | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7221AIMX/NOPB vs LMC7221AIM |