There are no models available for this part yet.
Overview of LMC7215IM5X/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC7215IM5X/NOPB | Texas Instruments | u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package 5-SOT-23 -40 to 85 | |
LMC7215IM5X | Texas Instruments | u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMC7215IM5X/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | COMPARATOR, 8000uV OFFSET-MAX, 17000ns RESPONSE TIME, PDSO5 | 206 |
|
$0.5807 / $1.2444 | Buy Now |
CAD Models for LMC7215IM5X/NOPB by National Semiconductor Corporation
Part Data Attributes for LMC7215IM5X/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
LEAD FREE, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
17000 ns
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
10 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for LMC7215IM5X/NOPB
This table gives cross-reference parts and alternative options found for LMC7215IM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7215IM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7215IM5X | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5X/NOPB vs LMC7215IM5X |
LMC7215QIM5/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5X/NOPB vs LMC7215QIM5/NOPB |
LMC7215IM5X/NOPB | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5X/NOPB vs LMC7215IM5X/NOPB |
LMC7215IM5 | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5X/NOPB vs LMC7215IM5 |
LMC7215IM5X | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5X/NOPB vs LMC7215IM5X |