-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1876
|
Newark | Ic, Comparator, R-R I/O, Powerwise, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:25Μs, Supply Voltage Range:2V To 8V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |Texas Instruments LMC7215IM5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 378 |
|
$1.8600 / $2.4100 | Buy Now |
DISTI #
LMC7215IM5/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8013 In Stock |
|
$0.8867 / $1.8300 | Buy Now |
DISTI #
926-LMC7215IM5/NOPB
|
Mouser Electronics | Analog Comparators 1Ua Comp - Push/Pull RoHS: Compliant | 2653 |
|
$0.8710 / $1.8900 | Buy Now |
DISTI #
V72:2272_07283447
|
Arrow Electronics | Comparator Single 8V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2327 Container: Cut Strips | Americas - 960 |
|
$0.8515 / $1.8025 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | LMC7215 Low power, low voltage comparator with push-pull output RoHS: Compliant Status: Active Min Qty: 1 | 34324 |
|
RFQ | |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 1, 2÷8V, SMT, SOT23-5, 60dB | 1000 |
|
RFQ | |
DISTI #
C1S746200296439
|
Chip1Stop | Comparator Single 8V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 516 |
|
$0.9430 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7215IM5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7215IM5/NOPB
Texas Instruments
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 5e-8 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 17000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7215IM5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7215IM5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7215IM5X | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5/NOPB vs LMC7215IM5X |
LMC7215IM5/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5/NOPB vs LMC7215IM5/NOPB |
LMC7215QIM5/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5/NOPB vs LMC7215QIM5/NOPB |
LMC7215QIM5X/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5/NOPB vs LMC7215QIM5X/NOPB |
LMC7215IM5X/NOPB | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5/NOPB vs LMC7215IM5X/NOPB |