Part Details for LMC7211BIMX by National Semiconductor Corporation
Results Overview of LMC7211BIMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7211BIMX Information
LMC7211BIMX by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LMC7211BIMX
LMC7211BIMX CAD Models
LMC7211BIMX Part Data Attributes
|
LMC7211BIMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7211BIMX
National Semiconductor Corporation
IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMC7211BIMX
This table gives cross-reference parts and alternative options found for LMC7211BIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7211BIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6541T-E/SN | Microchip Technology Inc | Check for Price | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | LMC7211BIMX vs MCP6541T-E/SN |
MCP6541-E/SN | Microchip Technology Inc | Check for Price | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | LMC7211BIMX vs MCP6541-E/SN |
LMC7211AIM5X/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, 3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN, Comparator | LMC7211BIMX vs LMC7211AIM5X/NOPB |
LMC7211AIMX/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211BIMX vs LMC7211AIMX/NOPB |
LMC7211AIM/NOPB | Texas Instruments | $0.8662 | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211BIMX vs LMC7211AIM/NOPB |
LMC7211AIM5X | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | LMC7211BIMX vs LMC7211AIM5X |
LMC7211AIM | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211BIMX vs LMC7211AIM |
LMC7211AIM5/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | LMC7211BIMX vs LMC7211AIM5/NOPB |