Part Details for LMC7211AIM/NOPB by National Semiconductor Corporation
Results Overview of LMC7211AIM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7211AIM/NOPB Information
LMC7211AIM/NOPB by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC7211AIM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LMC7211AIM/NOPB
LMC7211AIM/NOPB CAD Models
LMC7211AIM/NOPB Part Data Attributes
|
LMC7211AIM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7211AIM/NOPB
National Semiconductor Corporation
IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LMC7211AIM/NOPB
This table gives cross-reference parts and alternative options found for LMC7211AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7211AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6541T-I/SN | Microchip Technology Inc | $0.3400 | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | LMC7211AIM/NOPB vs MCP6541T-I/SN |
LMC7211AIMX | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7211AIM/NOPB vs LMC7211AIMX |
LMC7211AIM/NOPB | Texas Instruments | $0.8662 | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211AIM/NOPB vs LMC7211AIM/NOPB |
LMC7211AIM | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7211AIM/NOPB vs LMC7211AIM |
LMC7211AIM | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211AIM/NOPB vs LMC7211AIM |
LMC7211AIMX/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211AIM/NOPB vs LMC7211AIMX/NOPB |