Part Details for LMC7111 by Microchip Technology Inc
Overview of LMC7111 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC7111
LMC7111 CAD Models
Resources and Additional Insights for LMC7111
Reference Designs related to LMC7111
-
30-W/in3: 93.4% efficiency: 100-W AC/DC adapter reference design
This fully-tested reference design is a high-efficiency: high-power-density: AC/DC adapter solution with a wide input voltage range (100- to 240-V AC) for laptop adapters and smartphone charger applications. This design consists of a front-end transition-mode (TM) power factor correction (PFC) circuit based on the UCC28056: followed by an active-clamp flyback for isolated DC/DC conversion based on the UCC28780.
-
22-W/in3: 93.1% peak efficiency: 100-W USB-PD 3.0 AC/DC adapter reference design with Si MOSFET
This fully-tested reference design is a high-efficiency: high-power-density: AC/DC adapter solution with a wide input voltage range (100- to 240-V AC) for laptop adapters and smartphone charger applications. This design consists of a front-end transition-mode (TM) power factor correction (PFC) circuit based on the UCC28056 device: followed by an active-clamp flyback for isolated DC/DC conversion based on the UCC28780 device.