-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5313
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:1Pa Rohs Compliant: Yes |Microchip LMC7101AYM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5125 |
|
$0.6860 / $0.8320 | Buy Now |
DISTI #
41AH8419
|
Newark | Opamp, 500Khz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:500Khz, Slew Rate:0.4V/Μs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip LMC7101AYM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6680 | Buy Now |
DISTI #
70Y9135
|
Newark | Tiny Low Power Operational Amplifier With Rail-To-Rail 5 Sot-23 T/R Rohs Compliant: Yes |Microchip LMC7101AYM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
576-2574-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9624 In Stock |
|
$0.6100 / $0.8000 | Buy Now |
DISTI #
LMC7101AYM5-TR
|
Avnet Americas | TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL - Tape and Reel (Alt: LMC7101AYM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8000 | Buy Now |
DISTI #
998-LMC7101AYM5TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Tiny Low Power Operational Amplifier with Rail-to-Rail RoHS: Compliant | 7905 |
|
$0.6100 / $0.8000 | Buy Now |
DISTI #
V72:2272_07847584
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O 12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2304 Container: Cut Strips | Americas - 130 |
|
$0.4859 / $0.5673 | Buy Now |
DISTI #
LMC7101AYM5-TR
|
Microchip Technology Inc | Tiny Low Power Operational Amplifier with Rail-to-Rail, Projected EOL: 2034-07-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.8000 | Buy Now |
|
Future Electronics | LMC7101 Series 12 V 500 kHz General Purpose Operational Amplifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 9000Reel |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Op Amp - 500kHz GBP - 2.7Vto 12V - Low Power - Rail to Rail I/O - –40°C to +85°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant |
6000 In Stock 18000 Factory Stock |
|
$0.4690 / $0.4761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7101AYM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LMC7101AYM5-TR
Microchip Technology Inc
OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.71 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LMC7101AYM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AYM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101AIM5/NOPB | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AYM5-TR vs LMC7101AIM5/NOPB |
LMC7101AIM5 | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101AYM5-TR vs LMC7101AIM5 |
LMC7101AIM5X | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AYM5-TR vs LMC7101AIM5X |
LMC7101AIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AYM5-TR vs LMC7101AIM5 |
LMC7101AIM5/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AYM5-TR vs LMC7101AIM5/NOPB |
LMC7101AIM5 | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | LMC7101AYM5-TR vs LMC7101AIM5 |
LMC7101AQM5 | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101AYM5-TR vs LMC7101AQM5 |
LMC7101AIM5-TR | OP-AMP | Microchip Technology Inc | LMC7101AYM5-TR vs LMC7101AIM5-TR |
LMC7101AYM5 | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AYM5-TR vs LMC7101AYM5 |
LMC7101AIM5X/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AYM5-TR vs LMC7101AIM5X/NOPB |