-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6107
|
Newark | Op Amp, 1Mhz, 1.1V/Us, Sot-23-5, No. Of, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101AIM5X/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
LMC7101AIM5X/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4538 / $1.1700 | Buy Now |
DISTI #
926-LMC7101AIM5XNOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps TINY LOW POWER OP AMP W/ RRIO RoHS: Compliant | 24230 |
|
$0.4630 / $1.1700 | Buy Now |
|
Bristol Electronics | 653 |
|
RFQ | ||
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
LMC7101AIM5X/NOPB
|
TME | IC: operational amplifier, 1.1MHz, 2.7÷15.5V, Ch: 1, SOT23-5 Min Qty: 1 | 600 |
|
$0.6300 / $0.9500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.1MHZ RRO SOT23-5 | 10240 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6397 |
|
$0.5231 / $0.9394 | Buy Now |
|
LCSC | 1pA Single 1.1MHz SOT-23-5 Operational Amplifier ROHS | 6397 |
|
$0.4549 / $0.8169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7101AIM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7101AIM5X/NOPB
Texas Instruments
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Bias Current-Max (IIB) @25C | 0.000064 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000032 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 34000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7101AIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101AIM5/NOPB | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5X/NOPB vs LMC7101AIM5/NOPB |
LMC7101AIM5 | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101AIM5X/NOPB vs LMC7101AIM5 |
LMC7101AIM5X | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5X/NOPB vs LMC7101AIM5X |
LMC7101AIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5X/NOPB vs LMC7101AIM5 |
LMC7101AIM5/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5X/NOPB vs LMC7101AIM5/NOPB |
LMC7101AIM5 | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | LMC7101AIM5X/NOPB vs LMC7101AIM5 |
LMC7101AQM5 | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101AIM5X/NOPB vs LMC7101AQM5 |
LMC7101AIM5-TR | OP-AMP | Microchip Technology Inc | LMC7101AIM5X/NOPB vs LMC7101AIM5-TR |
LMC7101AYM5-TR | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AIM5X/NOPB vs LMC7101AYM5-TR |
LMC7101AYM5 | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AIM5X/NOPB vs LMC7101AYM5 |