Part Details for LMC7101AIM5 by National Semiconductor Corporation
Overview of LMC7101AIM5 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC7101AIM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 823 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 801 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 6 Pin, Plastic, TSOP | 640 |
|
$0.3900 / $1.5000 | Buy Now |
|
ComSIT USA | TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 RoHS: Not Compliant | Europe - 990 |
|
RFQ | |
|
NexGen Digital | 290 |
|
RFQ |
Part Details for LMC7101AIM5
LMC7101AIM5 CAD Models
LMC7101AIM5 Part Data Attributes
|
LMC7101AIM5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7101AIM5
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.71 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 6000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMC7101AIM5
This table gives cross-reference parts and alternative options found for LMC7101AIM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AIM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101AIM5/NOPB | IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC7101AIM5 vs LMC7101AIM5/NOPB |
LMC7101AIM5X/NOPB | IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC7101AIM5 vs LMC7101AIM5X/NOPB |
LMC7101BYM5TR | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | LMC7101AIM5 vs LMC7101BYM5TR |
LMC7101BIM5/NOPB | IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC7101AIM5 vs LMC7101BIM5/NOPB |
LMC7101BIM5X/NOPB | IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC7101AIM5 vs LMC7101BIM5X/NOPB |
LMC7101BYM5TR | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | LMC7101AIM5 vs LMC7101BYM5TR |
LMC7101BIM5X | IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMC7101AIM5 vs LMC7101BIM5X |