Part Details for LMC7101 by Micrel Inc
Results Overview of LMC7101 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7101 Information
LMC7101 by Micrel Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LMC7101
LMC7101 CAD Models
Resources and Additional Insights for LMC7101
Reference Designs related to LMC7101
-
Automotive Interleaved Synchronous Buck Reference Design
This interleaved synchronous buck converter provides 3.3V @ 16.0A from an input voltage of 6 .. 18V (40V peak).
-
PMP9463 用于 Xilinx Ultrascale™ Kintex® FPGA 多路千兆位收发器 (MGT) 的电源解决方案
The PMP9463 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Ultrascale™ Kintex® FPGAs. It utilizes a PMBus interface for current and voltage monitoring and meets Xilinx's low output voltage ripple requirement
-
35V to 60V Input and 600W Output Dual-phase Buck Converter with 97% Efficiency Reference Design</
This 600W wide voltage input dual phase power converter uses two emulated current-mode controllers 180 degrees out of phase to minimize input and output ripple current. Compared to conventional isolated power converters: this synchronous buck architecture provides a reduced footprint and BOM cost at higher levels of efficiency: greater than 97% over several operating conditions.
-
PMP9397 CISPR 25 5 类 3.3W 额定功率的汽车类电源参考设计
The PMP9397 reference design provides a conducted EMI optimized 3.3W power supply design for automotive applications. The design uses the non-synchronous buck regulator, LM26001, to generate a 3.3V, 1A output. The input voltage range is 4.5V to 38V suitable for automotive battery supp
-
Dual-Phase Synchronous Buck Converter for Automotive Audio Reference Design
PMP20440 is a dual phase synchronous buck converter reference design for 12V output at 11A from an input voltage of 6V to 17V. At an input voltage of 12V or less the output will follow with a small voltage drop. This design uses the LM5140-Q1 dual phase synchronous buck controller at a free-running switching frequency of 440 kHz. Features include external frequency synchronization: enable and power good.
-
TIDA-01582 适用于 USB 电力输送可编程电源的开关电容器快速充电参考设计
此参考设计旨在展示在智能手机应用中使用开关电容器快速充电拓扑时的总体系统性能。此系统包含使用支持 USB 电力输送 (PD) 可编程电源 (PPS) 规格的智能壁式适配器,以便减少充电电缆的损失,并降低智能手机的损耗和升温。bq25970 是 TI 推出的首款可为电池提供高达 8A 充电电流的开关电容器充电器。