-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC6772AIMX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22544 In Stock |
|
$1.2433 / $2.4700 | Buy Now |
DISTI #
926-LMC6772AIMX/NOPB
|
Mouser Electronics | Analog Comparators Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 RoHS: Compliant | 8280 |
|
$1.2000 / $2.7700 | Buy Now |
|
Bristol Electronics | 1066 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 2 FUNC, 8000UV OFFSET-MAX, 4000NS RESPONSE TIME, CMOS, PDSO8 | 852 |
|
$1.3725 / $3.6600 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 8000UV OFFSET-MAX, 4000NS RESPONSE TIME, CMOS, PDSO8 | 3 |
|
$1.4144 / $1.7680 | Buy Now |
DISTI #
LMC6772AIMX/NOPB
|
TME | IC: comparator, low-power, Cmp: 2, 2.7÷15V, SMT, SO8, reel,tape, 20nA Min Qty: 1 | 0 |
|
$2.1000 / $2.9400 | RFQ |
|
Ameya Holding Limited | IC COMPAR DUAL MICPWR CMOS 8SOIC | 92083 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6772AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6772AIMX/NOPB
Texas Instruments
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-7 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6772AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6772AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6772AIM | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LMC6772AIMX/NOPB vs LMC6772AIM |