-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6772AIMM/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005541RL
|
Farnell | COMPARATOR, DUAL, 4US, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 4 |
|
$1.7430 / $2.4402 | Buy Now |
DISTI #
3005541
|
Farnell | COMPARATOR, DUAL, 4US, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 4 |
|
$1.7430 / $3.7184 | Buy Now |
DISTI #
LMC6772AIMM/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1813 In Stock |
|
$1.6199 / $3.1100 | Buy Now |
DISTI #
926-LMC6772AIMM/NOPB
|
Mouser Electronics | Analog Comparators Dual Micropwr RRIN C MOS Comparator A 926-LMC6772AIMMXNOPB RoHS: Compliant | 4934 |
|
$1.6800 / $3.1100 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,DUAL,CMOS,TSSOP,8PIN,PLASTIC | 454 |
|
$2.1780 / $3.9600 | Buy Now |
DISTI #
LMC6772AIMM/NOPB
|
TME | IC: comparator, low-power, Cmp: 2, 2.7÷15V, SMT, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.7500 / $3.1200 | RFQ |
|
Ameya Holding Limited | LMC6772AIMM/NOPB 2通道 比较器, 漏极开路输出, 8引脚 MSOP封装 | 1000 |
|
Buy Now RFQ | |
DISTI #
SMC-LMC6772AIMM/NOPB
|
Sensible Micro Corporation | Analog Comparators Dual Micropwr Rrin Cmos Comparator RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1052+ Container: Tape & Reel | 2475 |
|
$1.2330 / $1.3357 | RFQ |
DISTI #
SMC-LMC6772AIMM/NOPB
|
Sensible Micro Corporation | Analog Comparators Dual Micropwr Rrin Cmos Comparator RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 1000 |
|
$1.2330 / $1.3357 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6772AIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6772AIMM/NOPB
Texas Instruments
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-7 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMC6772AIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6772AIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6772AIMM | Texas Instruments | Check for Price | Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85 | LMC6772AIMM/NOPB vs LMC6772AIMM |
LMC6772AIMMX/NOPB | Texas Instruments | $1.8266 | Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85 | LMC6772AIMM/NOPB vs LMC6772AIMMX/NOPB |
LMC6772AIMMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | LMC6772AIMM/NOPB vs LMC6772AIMMX/NOPB |
LMC6772AIMM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, LEAD FREE, MSOP-8, Comparator | LMC6772AIMM/NOPB vs LMC6772AIMM/NOPB |
LMC6762AIN | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | LMC6772AIMM/NOPB vs LMC6762AIN |
LMC6772AIM | Texas Instruments | Check for Price | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | LMC6772AIMM/NOPB vs LMC6772AIM |
LMC6772AIMMX | Texas Instruments | Check for Price | DUAL COMPARATOR, 8000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, MSOP-8 | LMC6772AIMM/NOPB vs LMC6772AIMMX |
LMC6772AIMX | Texas Instruments | Check for Price | Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-SOIC -40 to 85 | LMC6772AIMM/NOPB vs LMC6772AIMX |
LMC6772AIM/NOPB | Texas Instruments | $1.9383 | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | LMC6772AIMM/NOPB vs LMC6772AIM/NOPB |