-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC6762AIM-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
190 In Stock |
|
$3.6022 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6762AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6762AIM
Texas Instruments
Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6762AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6762AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6762BIM | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator | National Semiconductor Corporation | LMC6762AIM vs LMC6762BIM |
LMC6762AIM/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 | Texas Instruments | LMC6762AIM vs LMC6762AIM/NOPB |
LMC6762AIM/NOPB | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, LEAD FREE, SO-8, Comparator | National Semiconductor Corporation | LMC6762AIM vs LMC6762AIM/NOPB |
LMC6762AIMX/NOPB | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, LEAD FREE, SO-8, Comparator | National Semiconductor Corporation | LMC6762AIM vs LMC6762AIMX/NOPB |