Part Details for LMC6762AIM by National Semiconductor Corporation
Results Overview of LMC6762AIM by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6762AIM Information
LMC6762AIM by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC6762AIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT COMPARATOR,DUAL,CMOS,SOP,8PIN,PLASTIC | 76 |
|
$6.1009 / $9.8934 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,DUAL,CMOS,SOP,8PIN,PLASTIC | 68 |
|
$6.1009 / $9.8934 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,DUAL,CMOS,SOP,8PIN,PLASTIC | 8 |
|
$4.9467 / $9.8934 | Buy Now |
|
ComSIT USA | DUAL MICROPOWER RAIL-TO-RAIL INPUT CMOS COMPARATOR WITH PUSH-PULL OUTPUT Comparator, 2 Func, 5000uV ... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for LMC6762AIM
LMC6762AIM CAD Models
LMC6762AIM Part Data Attributes
|
LMC6762AIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6762AIM
National Semiconductor Corporation
IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMC6762AIM
This table gives cross-reference parts and alternative options found for LMC6762AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6762AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6762AIM | Texas Instruments | Check for Price | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 | LMC6762AIM vs LMC6762AIM |
LMC6762BIMX | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator | LMC6762AIM vs LMC6762BIMX |
LMC6762BIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SO-8, Comparator | LMC6762AIM vs LMC6762BIM/NOPB |
LMC6762AIM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, LEAD FREE, SO-8, Comparator | LMC6762AIM vs LMC6762AIM/NOPB |
LMC6762AIMX | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator | LMC6762AIM vs LMC6762AIMX |
LMC6762AIM/NOPB | Texas Instruments | $1.3964 | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 | LMC6762AIM vs LMC6762AIM/NOPB |