Amplifier Circuits
LMC6762AIM/NOPB
Description: Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85

Overview of LMC6762AIM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMC6762AIM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ6968
Newark Micropower Comparator, Dual, 4 Us, Soic-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6762AIM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.8900
  • 10 $3.6000
  • 25 $3.3600
  • 50 $3.2100
  • 100 $3.0200
  • 250 $2.8700
  • 500 $2.8200
$2.8200 / $3.8900 Buy Now
DISTI # LMC6762AIM/NOPB-ND
DigiKey IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 979
In Stock
  • 1 $3.6300
  • 10 $2.6340
  • 95 $2.1205
  • 190 $2.0174
  • 285 $1.9658
  • 570 $1.8900
$1.8900 / $3.6300 Buy Now
Bristol Electronics   185
RFQ
Rochester Electronics LMC6762 Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $1.8400
  • 25 $1.8000
  • 100 $1.7300
  • 500 $1.6500
  • 1,000 $1.5600
$1.5600 / $1.8400 Buy Now
DISTI # LMC6762AIM/NOPB
TME IC: comparator, low-power, Cmp: 2, 2.7÷15V, SMT, SO8, tube, 10nA Min Qty: 1 27
  • 1 $2.5500
  • 5 $2.3100
  • 25 $2.0300
  • 95 $1.6300
$1.6300 / $2.5500 Buy Now

CAD Models for LMC6762AIM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMC6762AIM/NOPB by Texas Instruments

LMC6762AIM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.000001 µA
Bias Current-Max (IIB) @25C
4e-7 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
4000 ns
Seated Height-Max
1.75 mm
Supply Current-Max
0.02 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. LMC6762AIM/NOPB
    Texas Instruments
    Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85
    VS

Alternate Parts for LMC6762AIM/NOPB

This table gives cross-reference parts and alternative options found for LMC6762AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6762AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMC6762AIMX Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 Texas Instruments LMC6762AIM/NOPB vs LMC6762AIMX
LMC6762AIM IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator National Semiconductor Corporation LMC6762AIM/NOPB vs LMC6762AIM
LMC6762AIM/NOPB IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, LEAD FREE, SO-8, Comparator National Semiconductor Corporation LMC6762AIM/NOPB vs LMC6762AIM/NOPB
LMC6762BIM IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator National Semiconductor Corporation LMC6762AIM/NOPB vs LMC6762BIM
LMC6762AIMX IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOP-8, Comparator National Semiconductor Corporation LMC6762AIM/NOPB vs LMC6762AIMX
LMC6762AIMX/NOPB IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, LEAD FREE, SO-8, Comparator National Semiconductor Corporation LMC6762AIM/NOPB vs LMC6762AIMX/NOPB
LMC6762AIM Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 Texas Instruments LMC6762AIM/NOPB vs LMC6762AIM
LMC6762BIM/NOPB IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SO-8, Comparator National Semiconductor Corporation LMC6762AIM/NOPB vs LMC6762BIM/NOPB
Part Number Description Manufacturer Compare
LMC6762AIM Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 Texas Instruments LMC6762AIM/NOPB vs LMC6762AIM
LMC6762AIMX Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Push-Pull Output 8-SOIC -40 to 85 Texas Instruments LMC6762AIM/NOPB vs LMC6762AIMX

Related Parts for LMC6762AIM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC6762AIM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC6762AIM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMC6762AIM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMC6762AIM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMC6762AIM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC6762AIM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMC6762AIM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC6762AIM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC6762AIM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: